
PA-20-102V-M-3M | |
|---|---|
DigiKey Part Number | 563-1421-ND |
Manufacturer | |
Manufacturer Product Number | PA-20-102V-M-3M |
Description | PRES TRANSD -100-300 KPA W/CABLE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor -14.5PSI (-100kPa) Vacuum Female - M5 1 V ~ 5 V Module |
Datasheet | Datasheet |
EDA/CAD Models | PA-20-102V-M-3M Models |
Category | Voltage - Supply 10.8V ~ 30V |
Manufacturer Nidec Components | Port Size Female - M5 |
Series | Port Style Threaded |
Packaging Box | Features Temperature Compensated |
Part Status Active | Termination Style Cable |
Applications Industrial Automation | Maximum Pressure -200PSI (-1378.95kPa) |
Pressure Type Vacuum | Operating Temperature -10°C ~ 60°C |
Operating Pressure -14.5PSI (-100kPa) | Package / Case Module |
Output Type Analog Voltage | Supplier Device Package Module |
Output 1 V ~ 5 V | Base Product Number |
Accuracy ±0.5% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 979,60000 Kč | 1 979,60 Kč |
| Unit Price without VAT: | 1 979,60000 Kč |
|---|---|
| Unit Price with VAT: | 2 395,31600 Kč |

