



MFS201N-9-Z | |
|---|---|
DigiKey Part Number | 563-1565-ND |
Manufacturer | |
Manufacturer Product Number | MFS201N-9-Z |
Description | SWITCH SLIDE DPDT 1A 125V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Slide Switch DPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | MFS201N-9-Z Models |
Category | Voltage Rating - DC 30 V |
Manufacturer Nidec Components | Actuator Type Standard |
Series | Actuator Length 5.00mm |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Style PC Pin |
Circuit DPDT | Operating Temperature -10°C ~ 70°C |
Contact Timing Non-Shorting (BBM) | Switch Travel 3.00mm |
Switch Function On-On | Electrical Life 5,000 Cycles |
Current Rating (Amps) 1A (AC/DC) | Operating Force 150 ~ 450gf |
Voltage Rating - AC 125 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,19000 Kč | 29,19 Kč |
| 10 | 24,77800 Kč | 247,78 Kč |
| 25 | 23,02240 Kč | 575,56 Kč |
| 100 | 20,51290 Kč | 2 051,29 Kč |
| 300 | 18,72950 Kč | 5 618,85 Kč |
| 500 | 17,97512 Kč | 8 987,56 Kč |
| 1 000 | 17,03127 Kč | 17 031,27 Kč |
| 2 500 | 15,92690 Kč | 39 817,25 Kč |
| 5 000 | 15,19730 Kč | 75 986,50 Kč |
| Unit Price without VAT: | 29,19000 Kč |
|---|---|
| Unit Price with VAT: | 35,31990 Kč |





