
MC1003-000-103 | |
|---|---|
DigiKey Part Number | 563-2131-ND |
Manufacturer | |
Manufacturer Product Number | MC1003-000-103 |
Description | POT 10K OHM 0.19W PLASTIC LINEAR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm 1 Gang Linear Panel Mount Potentiometer 3.0 Turns Conductive Plastic 0.19W Solder Lug |
Datasheet | Datasheet |
Category | Adjustment Type User Defined |
Manufacturer Nidec Components | Temperature Coefficient ±400ppm/°C |
Series | Rotation 1080° |
Packaging Bulk | Resistive Material Conductive Plastic |
Part Status Active | Termination Style Solder Lug |
Resistance (Ohms) 10k | Actuator Type Slotted |
Tolerance ±20% | Actuator Length 0.650" (16.50mm) |
Power (Watts) 0.19W | Actuator Diameter 0.118" (3.00mm) |
Built in Switch None | Bushing Thread M6 x 0.75 |
Number of Turns 3.0 | Mounting Type Panel Mount |
Features Long Life | Size - Body Round - 0.394" Dia (10.00mm) |
Taper Linear | Base Product Number |
Number of Gangs 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 709,09000 Kč | 709,09 Kč |
| 20 | 555,97650 Kč | 11 119,53 Kč |
| 40 | 525,25100 Kč | 21 010,04 Kč |
| 60 | 508,03300 Kč | 30 481,98 Kč |
| 100 | 487,11770 Kč | 48 711,77 Kč |
| 260 | 475,68265 Kč | 123 677,49 Kč |
| Unit Price without VAT: | 709,09000 Kč |
|---|---|
| Unit Price with VAT: | 857,99890 Kč |



