



JC10-000-103N | |
|---|---|
DigiKey Part Number | 563-2112-ND |
Manufacturer | |
Manufacturer Product Number | JC10-000-103N |
Description | POT 10K OHM 1/8W PLASTIC LINEAR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Conductive Plastic 0.125W, 1/8W PC Pins |
Datasheet | Datasheet |
Category | Adjustment Type Top Adjustment |
Manufacturer Nidec Components | Temperature Coefficient ±400ppm/°C |
Series | Rotation Continuous |
Packaging Bulk | Resistive Material Conductive Plastic |
Part Status Active | Termination Style PC Pins |
Resistance (Ohms) 10k | Actuator Type Slotted |
Tolerance ±20% | Actuator Length 0.591" (15.00mm) |
Power (Watts) 0.125W, 1/8W | Actuator Diameter 0.118" (3.00mm) |
Built in Switch None | Bushing Thread M6 x 0.75 |
Number of Turns 1.0 | Mounting Type Panel Mount |
Features Long Life | Size - Body Round - 0.394" Dia (10.00mm) |
Taper Linear | Base Product Number |
Number of Gangs 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 271,33000 Kč | 271,33 Kč |
| 10 | 225,42700 Kč | 2 254,27 Kč |
| 25 | 209,23920 Kč | 5 230,98 Kč |
| 50 | 197,72260 Kč | 9 886,13 Kč |
| 100 | 186,80480 Kč | 18 680,48 Kč |
| 250 | 173,25248 Kč | 43 313,12 Kč |
| 500 | 163,63600 Kč | 81 818,00 Kč |
| 1 000 | 154,54113 Kč | 154 541,13 Kč |
| Unit Price without VAT: | 271,33000 Kč |
|---|---|
| Unit Price with VAT: | 328,30930 Kč |



