DC Motor Gearmotor 33 RPM 12VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HG37-120-AA-00

DigiKey Part Number
563-HG37-120-AA-00-ND
Manufacturer
Manufacturer Product Number
HG37-120-AA-00
Description
12V DC PLANETARY GEAR MOTOR, 33
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
DC Motor Gearmotor 33 RPM 12VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nidec Components
Series
Packaging
Box
Part Status
Active
Type
DC Motor
Function
Gearmotor
Motor Type
-
Voltage - Rated
12VDC
RPM
33 RPM
Torque - Rated (oz-in / mNm)
55.51 / 392
Power - Rated
-
Encoder Type
-
Size / Dimension
Round - 1.457" Dia (37.00mm)
Diameter - Shaft
0.236" (6.00mm)
Length - Shaft and Bearing
0.913" (23.20mm)
Mounting Hole Spacing
-
Termination Style
Solder Tab
Features
-
Gear Reduction Ratio
120
Torque - Max Momentary (oz-in / mNm)
83.27 / 588
Operating Temperature
-
Approval Agency
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1628,26000 Kč628,26 Kč
9559,92333 Kč5 039,31 Kč
18539,91667 Kč9 718,50 Kč
27528,55074 Kč14 270,87 Kč
54509,66815 Kč27 522,08 Kč
108491,46398 Kč53 078,11 Kč
252470,09024 Kč118 462,74 Kč
Manufacturers Standard Package
Unit Price without VAT:628,26000 Kč
Unit Price with VAT:760,19460 Kč