
HG37-300-AB-00 | |
|---|---|
DigiKey Part Number | 563-HG37-300-AB-00-ND |
Manufacturer | |
Manufacturer Product Number | HG37-300-AB-00 |
Description | 24V DC PLANETARY GEAR MOTOR, 14. |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | DC Motor Gearmotor 14.5 RPM 24VDC |
Datasheet | Datasheet |
Category | RPM 14.5 RPM |
Manufacturer Nidec Components | Torque - Rated (oz-in / mNm) 83.27 / 588 |
Series | Size / Dimension Round - 1.457" Dia (37.00mm) |
Packaging Box | Diameter - Shaft 0.236" (6.00mm) |
Part Status Active | Length - Shaft and Bearing 0.913" (23.20mm) |
Type DC Motor | Termination Style Solder Tab |
Function Gearmotor | Gear Reduction Ratio 300 |
Voltage - Rated 24VDC | Torque - Max Momentary (oz-in / mNm) 83.27 / 588 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 640,86000 Kč | 640,86 Kč |
| 9 | 571,12222 Kč | 5 140,10 Kč |
| 18 | 550,71944 Kč | 9 912,95 Kč |
| 27 | 539,11963 Kč | 14 556,23 Kč |
| 54 | 519,86389 Kč | 28 072,65 Kč |
| 108 | 501,29222 Kč | 54 139,56 Kč |
| 252 | 479,49016 Kč | 120 831,52 Kč |
| Unit Price without VAT: | 640,86000 Kč |
|---|---|
| Unit Price with VAT: | 775,44060 Kč |






