
FT-63EH202 | |
|---|---|
DigiKey Part Number | 563-FT-63EH202-ND |
Manufacturer | |
Manufacturer Product Number | FT-63EH202 |
Description | TRIMMER 2K OHM 0.5W PC PIN SIDE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | FT-63EH202 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nidec Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 2 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.323" x 0.276" Face (8.20mm x 7.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,16000 Kč | 20,16 Kč |
| 10 | 16,79800 Kč | 167,98 Kč |
| 25 | 15,61400 Kč | 390,35 Kč |
| 50 | 14,77420 Kč | 738,71 Kč |
| 100 | 13,97210 Kč | 1 397,21 Kč |
| 300 | 12,78217 Kč | 3 834,65 Kč |
| 500 | 12,26116 Kč | 6 130,58 Kč |
| 1 000 | 11,58649 Kč | 11 586,49 Kč |
| 5 000 | 10,15249 Kč | 50 762,45 Kč |
| Unit Price without VAT: | 20,16000 Kč |
|---|---|
| Unit Price with VAT: | 24,39360 Kč |






