
06TR4FA104DPR | |
|---|---|
DigiKey Part Number | 119-06TR4FA104DPRTR-ND - Tape & Reel (TR) 119-06TR4FA104DPRCT-ND - Cut Tape (CT) 119-06TR4FA104DPRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06TR4FA104DPR |
Description | TRIMMER 100K OHM 0.1W GW TOP ADJ |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms 0.1W, 1/10W Gull Wing Surface Mount Trimmer Potentiometer Carbon 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CTS Electrocomponents | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 100 kOhms | |
Power (Watts) | 0.1W, 1/10W | |
Tolerance | ±25% | |
Temperature Coefficient | -500/ +200ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Carbon | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Size / Dimension | Square - 0.256" x 0.256" Face (6.50mm x 6.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,07000 Kč | 14,07 Kč |
| 10 | 11,71700 Kč | 117,17 Kč |
| 25 | 10,89360 Kč | 272,34 Kč |
| 50 | 10,31000 Kč | 515,50 Kč |
| 100 | 9,75150 Kč | 975,15 Kč |
| 250 | 9,05684 Kč | 2 264,21 Kč |
| 500 | 8,56172 Kč | 4 280,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 7,97172 Kč | 9 566,06 Kč |
| 2 400 | 7,53207 Kč | 18 076,97 Kč |
| 3 600 | 7,28555 Kč | 26 227,98 Kč |
| 6 000 | 6,98600 Kč | 41 916,00 Kč |
| 8 400 | 6,79518 Kč | 57 079,51 Kč |
| 12 000 | 6,59848 Kč | 79 181,76 Kč |
| 14 400 | 6,50006 Kč | 93 600,86 Kč |
| 28 800 | 6,13885 Kč | 176 798,88 Kč |
| 30 000 | 6,11817 Kč | 183 545,10 Kč |
| Unit Price without VAT: | 14,07000 Kč |
|---|---|
| Unit Price with VAT: | 17,02470 Kč |




