



F251R-12LLC | |
|---|---|
DigiKey Part Number | 563-1115-ND |
Manufacturer | |
Manufacturer Product Number | F251R-12LLC |
Description | FAN AXIAL 25X10MM 12VDC WIRE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 25mm L x 25mm H Sleeve 1.4 CFM (0.039m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Noise 11.0dB(A) |
Mfr | Power (Watts) 360 mW |
Series | RPM |
Packaging Bulk | Termination 2 Wire Leads |
Part Status Active | Operating Temperature 14 ~ 140°F (-10 ~ 60°C) |
Voltage - Rated | Weight 0.015 lb (6.8 g) |
Size / Dimension Square - 25mm L x 25mm H | Current Rating (Amps) 0.030A |
Width 10.00mm | Voltage Range 10.2 ~ 13.8VDC |
Air Flow 1.4 CFM (0.039m³/min) | Material - Frame Acrylic Butadiene Styrene (ABS), Polybutylene Terephthalate (PBT) |
Static Pressure 0.080 in H2O (19.9 Pa) | Material - Blade Acrylic Butadiene Styrene (ABS), Polybutylene Terephthalate (PBT) |
Bearing Type Sleeve | Base Product Number |
Fan Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 210,43000 Kč | 210,43 Kč |
| 10 | 170,74400 Kč | 1 707,44 Kč |
| 25 | 155,81560 Kč | 3 895,39 Kč |
| 50 | 145,07920 Kč | 7 253,96 Kč |
| 100 | 134,93510 Kč | 13 493,51 Kč |
| 250 | 125,91548 Kč | 31 478,87 Kč |
| Unit Price without VAT: | 210,43000 Kč |
|---|---|
| Unit Price with VAT: | 254,62030 Kč |



