
F251R-12LC | |
|---|---|
DigiKey Part Number | F251R-12LC-ND |
Manufacturer | |
Manufacturer Product Number | F251R-12LC |
Description | FAN AXIAL 25X10MM 12VDC WIRE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 25mm L x 25mm H Sleeve 1.8 CFM (0.050m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 25mm L x 25mm H | |
Width | 10.00mm | |
Air Flow | 1.8 CFM (0.050m³/min) | |
Static Pressure | 0.120 in H2O (29.9 Pa) | |
Bearing Type | Sleeve | |
Fan Type | ||
Features | - | |
Noise | 15.0dB(A) | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 140°F (-10 ~ 60°C) | |
Approval Agency | - | |
Weight | 0.015 lb (6.8 g) | |
Current Rating (Amps) | 0.050A | |
Voltage Range | 10.2 ~ 13.8VDC | |
Material - Frame | Acrylic Butadiene Styrene (ABS), Polybutylene Terephthalate (PBT) | |
Material - Blade | Acrylic Butadiene Styrene (ABS), Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 170,01660 Kč | 8 500,83 Kč |
| Unit Price without VAT: | 170,01660 Kč |
|---|---|
| Unit Price with VAT: | 205,72009 Kč |


