
ET425N12-Z | |
|---|---|
DigiKey Part Number | 563-1927-ND |
Manufacturer | |
Manufacturer Product Number | ET425N12-Z |
Description | SWITCH TOGGLE 4PDT 25A 125V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch 4PDT Panel Mount |
Datasheet | Datasheet |
Category | Voltage Rating - AC 125 V |
Mfr | Actuator Type Standard Round |
Series | Actuator Length 17.50mm |
Packaging Bulk | Illumination Non-Illuminated |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount | Panel Cutout Dimensions Circular - 12.50mm Dia |
Circuit | Bushing Thread M12 x 1 |
Switch Function | Electrical Life 20,000 Cycles |
Current Rating (Amps) 25A (AC) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 496,15000 Kč | 496,15 Kč |
| 10 | 428,03800 Kč | 4 280,38 Kč |
| 30 | 398,85433 Kč | 11 965,63 Kč |
| 50 | 385,93940 Kč | 19 296,97 Kč |
| 100 | 369,06310 Kč | 36 906,31 Kč |
| 250 | 347,83220 Kč | 86 958,05 Kč |
| 500 | 332,55012 Kč | 166 275,06 Kč |
| Unit Price without VAT: | 496,15000 Kč |
|---|---|
| Unit Price with VAT: | 600,34150 Kč |



