
CT-94EX202 | |
|---|---|
DigiKey Part Number | 563-CT-94EX202-ND |
Manufacturer | |
Manufacturer Product Number | CT-94EX202 |
Description | TRIMMER 2K OHM 0.5W PC PIN SIDE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 18.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | CT-94EX202 Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Nidec Components | Number of Turns 18.0 |
Series | Adjustment Type Side Adjustment |
Packaging Bulk | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 2 kOhms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Rectangular - 0.378" x 0.189" Face (9.60mm x 4.80mm) |
Tolerance ±10% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,42000 Kč | 39,42 Kč |
| 10 | 32,82700 Kč | 328,27 Kč |
| 25 | 30,49920 Kč | 762,48 Kč |
| 50 | 28,84740 Kč | 1 442,37 Kč |
| 100 | 27,27270 Kč | 2 727,27 Kč |
| 300 | 24,93900 Kč | 7 481,70 Kč |
| 500 | 23,91918 Kč | 11 959,59 Kč |
| 1 000 | 22,59798 Kč | 22 597,98 Kč |
| 5 000 | 19,79454 Kč | 98 972,70 Kč |
| Unit Price without VAT: | 39,42000 Kč |
|---|---|
| Unit Price with VAT: | 47,69820 Kč |


