
CT-94EX103 | |
|---|---|
DigiKey Part Number | 563-CT-94EX103-ND |
Manufacturer | |
Manufacturer Product Number | CT-94EX103 |
Description | TRIMMER 10K OHM 0.5W PC PIN SIDE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 18.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | CT-94EX103 Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Nidec Components | Number of Turns 18.0 |
Series | Adjustment Type Side Adjustment |
Packaging Bulk | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 10 kOhms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Rectangular - 0.378" x 0.189" Face (9.60mm x 4.80mm) |
Tolerance ±10% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,37000 Kč | 33,37 Kč |
| 10 | 27,84200 Kč | 278,42 Kč |
| 25 | 25,87760 Kč | 646,94 Kč |
| 50 | 24,47180 Kč | 1 223,59 Kč |
| 100 | 23,13920 Kč | 2 313,92 Kč |
| 300 | 21,16277 Kč | 6 348,83 Kč |
| 500 | 20,29782 Kč | 10 148,91 Kč |
| 1 000 | 19,17768 Kč | 19 177,68 Kč |
| 5 000 | 16,79973 Kč | 83 998,65 Kč |
| Unit Price without VAT: | 33,37000 Kč |
|---|---|
| Unit Price with VAT: | 40,37770 Kč |





