
CT-6EX202 | |
|---|---|
DigiKey Part Number | 563-CT-6EX202-ND |
Manufacturer | |
Manufacturer Product Number | CT-6EX202 |
Description | TRIMMER 2K OHM 0.5W PC PIN SIDE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | CT-6EX202 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nidec Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 2 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.323" x 0.276" Face (8.20mm x 7.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,52000 Kč | 23,52 Kč |
| 10 | 19,65400 Kč | 196,54 Kč |
| 25 | 18,27680 Kč | 456,92 Kč |
| 50 | 17,28980 Kč | 864,49 Kč |
| 200 | 15,45665 Kč | 3 091,33 Kč |
| 400 | 14,60935 Kč | 5 843,74 Kč |
| 600 | 14,13375 Kč | 8 480,25 Kč |
| 1 000 | 13,55547 Kč | 13 555,47 Kč |
| 5 000 | 11,87676 Kč | 59 383,80 Kč |
| Unit Price without VAT: | 23,52000 Kč |
|---|---|
| Unit Price with VAT: | 28,45920 Kč |


