
CT-6EP205 | |
|---|---|
DigiKey Part Number | 563-CT-6EP205-ND |
Manufacturer | |
Manufacturer Product Number | CT-6EP205 |
Description | TRIMMER 2M OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 MOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | CT-6EP205 Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Nidec Components | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Bulk | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 2 MOhms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Square - 0.276" x 0.276" Face (7.00mm x 7.00mm) |
Tolerance ±10% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FT-63EP205 | Nidec Components | 200 | 563-FT-63EP205-ND | 20,02000 Kč | Parametric Equivalent |
| FT-63EV205 | Nidec Components | 8 | 563-FT-63EV205-ND | 20,02000 Kč | Parametric Equivalent |
| 3386P-1-205LF | Bourns Inc. | 689 | 3386P-205LF-ND | 34,20000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,32000 Kč | 22,32 Kč |
| 10 | 18,68700 Kč | 186,87 Kč |
| 25 | 17,36840 Kč | 434,21 Kč |
| 50 | 16,43000 Kč | 821,50 Kč |
| 200 | 14,68855 Kč | 2 937,71 Kč |
| 400 | 13,88298 Kč | 5 553,19 Kč |
| 600 | 13,43128 Kč | 8 058,77 Kč |
| 1 000 | 12,88182 Kč | 12 881,82 Kč |
| 5 000 | 11,28679 Kč | 56 433,95 Kč |
| Unit Price without VAT: | 22,32000 Kč |
|---|---|
| Unit Price with VAT: | 27,00720 Kč |

