2 MOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FT-63EP205

DigiKey Part Number
563-FT-63EP205-ND
Manufacturer
Manufacturer Product Number
FT-63EP205
Description
TRIMMER 2M OHM 0.5W PC PIN TOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 MOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
FT-63EP205 Models
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±100ppm/°C
Manufacturer
Nidec Components
Number of Turns
1.0
Series
Adjustment Type
Top Adjustment
Packaging
Bulk
Resistive Material
Cermet
Part Status
Active
Mounting Type
Through Hole
Resistance
2 MOhms
Termination Style
PC Pins
Power (Watts)
0.5W, 1/2W
Size / Dimension
Square - 0.276" x 0.276" Face (7.00mm x 7.00mm)
Tolerance
±10%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 200
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
120,02000 Kč20,02 Kč
1016,68400 Kč166,84 Kč
2515,50800 Kč387,70 Kč
5014,67400 Kč733,70 Kč
10013,87720 Kč1 387,72 Kč
30012,69543 Kč3 808,63 Kč
50012,17794 Kč6 088,97 Kč
1 00011,50786 Kč11 507,86 Kč
5 00010,08359 Kč50 417,95 Kč
Manufacturers Standard Package
Unit Price without VAT:20,02000 Kč
Unit Price with VAT:24,22420 Kč