
CSS-1312MC | |
|---|---|
DigiKey Part Number | 563-1098-ND |
Manufacturer | |
Manufacturer Product Number | CSS-1312MC |
Description | SWITCH SLIDE SP3T 100MA 12V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Slide Switch SP3T Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | CSS-1312MC Models |
Category | Actuator Length 2.00mm |
Manufacturer Nidec Components | Contact Material Copper Alloy |
Series | Contact Finish Gold |
Packaging Tube | Mounting Type Through Hole, Right Angle |
Part Status Active | Termination Style PC Pin |
Circuit SP3T | Operating Temperature -20°C ~ 70°C |
Contact Timing Non-Shorting (BBM) | Actuator Material Liquid Crystal Polymer (LCP) |
Switch Function Mom-On-Mom | Switch Travel 2.00mm |
Current Rating (Amps) 100mA (DC) | Electrical Life 10,000 Cycles |
Voltage Rating - DC 12 V | Operating Force 102 ~ 357gf |
Actuator Type Standard | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,94000 Kč | 22,94 Kč |
| 10 | 19,54200 Kč | 195,42 Kč |
| 38 | 17,55158 Kč | 666,96 Kč |
| 114 | 16,01667 Kč | 1 825,90 Kč |
| 266 | 14,92579 Kč | 3 970,26 Kč |
| 532 | 14,10726 Kč | 7 505,06 Kč |
| 1 026 | 13,39651 Kč | 13 744,82 Kč |
| 2 508 | 12,53384 Kč | 31 434,87 Kč |
| 5 016 | 11,94647 Kč | 59 923,49 Kč |
| Unit Price without VAT: | 22,94000 Kč |
|---|---|
| Unit Price with VAT: | 27,75740 Kč |


