Slide Switch SPDT Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Slide Switch SPDT Surface Mount, Right Angle
JSX08001SAQNL
JSX08001SAQNL

JSX08001SAQNL

DigiKey Part Number
CKN10537TR-ND - Tape & Reel (TR)
CKN10537CT-ND - Cut Tape (CT)
CKN10537DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
JSX08001SAQNL
Description
SWITCH SLIDE SPDT 10MA 5V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Slide Switch SPDT Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
JSX08001SAQNL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Standard
Manufacturer
C&K
Actuator Length
1.65mm
Series
Contact Material
Beryllium Copper
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Silver
Part Status
Active
Mounting Type
Surface Mount, Right Angle
Circuit
SPDT
Termination Style
Gull Wing
Contact Timing
Not Specified
Operating Temperature
-25°C ~ 70°C
Switch Function
On-Mom
Actuator Material
Polyamide (PA46), Nylon 4/6
Current Rating (Amps)
10mA (DC)
Electrical Life
100,000 Cycles
Voltage Rating - DC
5 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 822
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
166,32000 Kč66,32 Kč
1055,66300 Kč556,63 Kč
2551,60480 Kč1 290,12 Kč
10045,97180 Kč4 597,18 Kč
25042,69036 Kč10 672,59 Kč
50040,46342 Kč20 231,71 Kč
1 00038,46025 Kč38 460,25 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
16 00032,51992 Kč520 318,72 Kč
Manufacturers Standard Package
Unit Price without VAT:66,32000 Kč
Unit Price with VAT:80,24720 Kč