Slide Switch SPDT Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Slide Switch SPDT Surface Mount, Right Angle
CSS-1210TB
CSS-1210TB

CSS-1210TB

DigiKey Part Number
563-1091-2-ND - Tape & Reel (TR)
563-1091-1-ND - Cut Tape (CT)
563-1091-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSS-1210TB
Description
SWITCH SLIDE SPDT 100MA 12V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Slide Switch SPDT Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
CSS-1210TB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Length
2.00mm
Manufacturer
Nidec Components
Contact Material
Copper Alloy
Series
Contact Finish
Gold
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount, Right Angle
Part Status
Active
Termination Style
Gull Wing
Circuit
SPDT
Operating Temperature
-20°C ~ 70°C
Contact Timing
Non-Shorting (BBM)
Actuator Material
Liquid Crystal Polymer (LCP)
Switch Function
On-On
Switch Travel
2.00mm
Current Rating (Amps)
100mA (DC)
Electrical Life
10,000 Cycles
Voltage Rating - DC
12 V
Operating Force
102 ~ 357gf
Actuator Type
Standard
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20 837
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,02000 Kč15,02 Kč
1012,91000 Kč129,10 Kč
2512,02960 Kč300,74 Kč
10010,73430 Kč1 073,43 Kč
2509,94308 Kč2 485,77 Kč
5009,38956 Kč4 694,78 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 9008,44791 Kč16 051,03 Kč
3 8008,02673 Kč30 501,57 Kč
5 7007,80153 Kč44 468,72 Kč
9 5007,53946 Kč71 624,87 Kč
13 3007,37971 Kč98 150,14 Kč
19 0007,22095 Kč137 198,05 Kč
Manufacturers Standard Package
Unit Price without VAT:15,02000 Kč
Unit Price with VAT:18,17420 Kč