Slide Switch DP3T Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Slide Switch DP3T Surface Mount
CL-SB-23A-02T
CL-SB-23A-02T

CL-SB-23A-02T

DigiKey Part Number
563-1351-2-ND - Tape & Reel (TR)
563-1351-1-ND - Cut Tape (CT)
563-1351-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL-SB-23A-02T
Description
SWITCH SLIDE DP3T 200MA 12V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Slide Switch DP3T Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
CL-SB-23A-02T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nidec Components
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
DP3T
Contact Timing
Non-Shorting (BBM)
Switch Function
On-On-On
Current Rating (Amps)
200mA (DC)
Voltage Rating - DC
12 V
Actuator Type
Standard
Actuator Length
2.00mm
Contact Material
Copper
Contact Finish
Gold
Mounting Type
Surface Mount
Termination Style
J Lead
Features
-
Operating Temperature
-40°C ~ 85°C
Actuator Material
Polyamide (PA), Nylon
Switch Travel
2.00mm
Mechanical Life
-
Electrical Life
10,000 Cycles
Operating Force
160/260gf
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 983
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
144,52000 Kč44,52 Kč
1037,43900 Kč374,39 Kč
2534,73920 Kč868,48 Kč
10030,94480 Kč3 094,48 Kč
25028,70344 Kč7 175,86 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50019,14010 Kč9 570,05 Kč
1 00018,13912 Kč18 139,12 Kč
1 50017,60011 Kč26 400,17 Kč
2 50016,96907 Kč42 422,67 Kč
3 50016,58230 Kč58 038,05 Kč
5 00016,19672 Kč80 983,60 Kč
12 50015,31577 Kč191 447,12 Kč
Manufacturers Standard Package
Unit Price without VAT:44,52000 Kč
Unit Price with VAT:53,86920 Kč