



CL-SB-22B-12T | |
|---|---|
DigiKey Part Number | 563-1345-2-ND - Tape & Reel (TR) 563-1345-1-ND - Cut Tape (CT) 563-1345-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL-SB-22B-12T |
Description | SWITCH SLIDE DPDT 200MA 12V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Slide Switch DPDT Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | CL-SB-22B-12T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nidec Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | DPDT | |
Contact Timing | Non-Shorting (BBM) | |
Switch Function | On-On | |
Current Rating (Amps) | 200mA (DC) | |
Voltage Rating - DC | 12 V | |
Actuator Type | Standard | |
Actuator Length | 2.00mm | |
Contact Material | Copper | |
Contact Finish | Gold | |
Mounting Type | Surface Mount, Right Angle | |
Termination Style | Gull Wing | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Polyamide (PA), Nylon | |
Switch Travel | 2.00mm | |
Mechanical Life | - | |
Electrical Life | 10,000 Cycles | |
Operating Force | 153gf | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,01000 Kč | 38,01 Kč |
| 10 | 32,06400 Kč | 320,64 Kč |
| 25 | 29,76680 Kč | 744,17 Kč |
| 100 | 26,51630 Kč | 2 651,63 Kč |
| 250 | 24,58612 Kč | 6 146,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 23,26200 Kč | 11 631,00 Kč |
| 1 000 | 22,06071 Kč | 22 060,71 Kč |
| 1 500 | 21,41544 Kč | 32 123,16 Kč |
| 2 500 | 20,66136 Kč | 51 653,40 Kč |
| 3 500 | 20,19984 Kč | 70 699,44 Kč |
| 5 000 | 19,74030 Kč | 98 701,50 Kč |
| Unit Price without VAT: | 38,01000 Kč |
|---|---|
| Unit Price with VAT: | 45,99210 Kč |


