
CJS-1200TB1 | |
|---|---|
DigiKey Part Number | 563-CJS-1200TB1TR-ND - Tape & Reel (TR) 563-CJS-1200TB1CT-ND - Cut Tape (CT) 563-CJS-1200TB1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CJS-1200TB1 |
Description | SWITCH SLIDE SPDT 100MA 6V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPDT Position Surface Mount Slide (Standard) Actuator 100mA |
Datasheet | Datasheet |
Category | Actuator Level Flush |
Manufacturer Nidec Components | Contact Material Copper Alloy |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Termination Style Gull Wing |
Circuit SPDT | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 100mA | Electrical Life 200 Cycles |
Actuator Type Slide (Standard) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,35000 Kč | 18,35 Kč |
| 10 | 15,57900 Kč | 155,79 Kč |
| 25 | 14,49880 Kč | 362,47 Kč |
| 100 | 12,93460 Kč | 1 293,46 Kč |
| 250 | 11,98192 Kč | 2 995,48 Kč |
| 500 | 11,31786 Kč | 5 658,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 10,70826 Kč | 10 708,26 Kč |
| 2 000 | 10,15528 Kč | 20 310,56 Kč |
| 3 000 | 9,85812 Kč | 29 574,36 Kč |
| 5 000 | 9,51090 Kč | 47 554,50 Kč |
| 7 000 | 9,29842 Kč | 65 088,94 Kč |
| 10 000 | 9,08685 Kč | 90 868,50 Kč |
| Unit Price without VAT: | 18,35000 Kč |
|---|---|
| Unit Price with VAT: | 22,20350 Kč |











