CHP-041TA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: 2,13580 Kč
Datasheet

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: 1,37702 Kč
Datasheet

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: 2,13580 Kč
Datasheet
Dip Switch SPST 4 Position Surface Mount, Right Angle Piano Actuator 100mA 6VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CHP-041TA

DigiKey Part Number
563-1017-2-ND - Tape & Reel (TR)
563-1017-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CHP-041TA
Description
SWITCH PIANO DIP SPST 0.1A 6V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Dip Switch SPST 4 Position Surface Mount, Right Angle Piano Actuator 100mA 6VDC
Datasheet
 Datasheet
EDA/CAD Models
CHP-041TA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nidec Components
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Circuit
SPST
Number of Positions
4
Current Rating (Amps)
100mA
Voltage Rating
6VDC
Actuator Type
Piano
Actuator Level
Raised
Contact Material
Copper Alloy
Contact Finish
Gold
Height Above Board
0.181" (4.60mm)
Mounting Type
Surface Mount, Right Angle
Termination Style
J Lead
Pitch
0.050" (1.27mm), Half
Washable
No
Features
-
Operating Temperature
-40°C ~ 85°C
Body Material
Polyphenylene Sulfide (PPS)
Length
0.279" (7.10mm)
Mechanical Life
-
Electrical Life
1,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
140,74000 Kč40,74 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
50033,59848 Kč16 799,24 Kč
Manufacturers Standard Package
Unit Price without VAT:40,74000 Kč
Unit Price with VAT:49,29540 Kč