
CFS-0800TA | |
|---|---|
DigiKey Part Number | 563-CFS-0800TATR-ND - Tape & Reel (TR) 563-CFS-0800TACT-ND - Cut Tape (CT) 563-CFS-0800TADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CFS-0800TA |
Description | SWITCH SLIDE DIP SPST 0.1A 6V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 8 Position Surface Mount Slide (Standard) Actuator 100mA 6VDC |
Datasheet | Datasheet |
Category | Contact Finish Gold |
Manufacturer Nidec Components | Height Above Board 0.154" (3.90mm) |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style J Lead |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable Yes |
Number of Positions 8 | Features Tape Seal |
Current Rating (Amps) 100mA | Operating Temperature -40°C ~ 85°C |
Voltage Rating 6VDC | Body Material Polyphenylene Sulfide (PPS) |
Actuator Type Slide (Standard) | Length 0.858" (21.80mm) |
Actuator Level Flush, Recessed | Electrical Life 1,000 Cycles |
Contact Material Copper Alloy | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFS-0800MA | Nidec Components | 212 | 563-1974-5-ND | 60,26000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,89000 Kč | 43,89 Kč |
| 10 | 36,99800 Kč | 369,98 Kč |
| 25 | 34,32760 Kč | 858,19 Kč |
| 100 | 30,57730 Kč | 3 057,73 Kč |
| 250 | 28,36156 Kč | 7 090,39 Kč |
| 500 | 26,84594 Kč | 13 422,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 25,47351 Kč | 25 473,51 Kč |
| 2 000 | 24,24398 Kč | 48 487,96 Kč |
| 3 000 | 23,58964 Kč | 70 768,92 Kč |
| 5 000 | 22,83037 Kč | 114 151,85 Kč |
| 7 000 | 22,36842 Kč | 156 578,94 Kč |
| Unit Price without VAT: | 43,89000 Kč |
|---|---|
| Unit Price with VAT: | 53,10690 Kč |

