
CFS-0800MA | |
|---|---|
DigiKey Part Number | 563-1974-5-ND |
Manufacturer | |
Manufacturer Product Number | CFS-0800MA |
Description | SWITCH SLIDE DIP SPST 0.1A 6V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 8 Position Surface Mount Slide (Standard) Actuator 100mA 6VDC |
Datasheet | Datasheet |
Category | Contact Finish Gold |
Manufacturer Nidec Components | Height Above Board 0.154" (3.90mm) |
Series | Mounting Type Surface Mount |
Packaging Tube | Termination Style J Lead |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable Yes |
Number of Positions 8 | Features Tape Seal |
Current Rating (Amps) 100mA | Operating Temperature -40°C ~ 85°C |
Voltage Rating 6VDC | Body Material Polyphenylene Sulfide (PPS) |
Actuator Type Slide (Standard) | Length 0.858" (21.80mm) |
Actuator Level Flush, Recessed | Electrical Life 1,000 Cycles |
Contact Material Copper Alloy | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,26000 Kč | 60,26 Kč |
| 20 | 47,82300 Kč | 956,46 Kč |
| 40 | 45,13000 Kč | 1 805,20 Kč |
| 100 | 41,81540 Kč | 4 181,54 Kč |
| 260 | 38,69688 Kč | 10 061,19 Kč |
| 500 | 36,77968 Kč | 18 389,84 Kč |
| 1 000 | 34,94382 Kč | 34 943,82 Kč |
| 2 500 | 32,82004 Kč | 82 050,10 Kč |
| 5 000 | 31,43149 Kč | 157 157,45 Kč |
| Unit Price without VAT: | 60,26000 Kč |
|---|---|
| Unit Price with VAT: | 72,91460 Kč |

