Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




CFS-0102MB | |
|---|---|
DigiKey Part Number | 563-2000-5-ND |
Manufacturer | |
Manufacturer Product Number | CFS-0102MB |
Description | SWITCH SLIDE DIP SPST 0.1A 6V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 1 Position Surface Mount Slide (Standard) Actuator 100mA 6VDC |
Datasheet | Datasheet |
Category | Contact Finish Gold |
Manufacturer Nidec Components | Height Above Board 0.169" (4.30mm) |
Series | Mounting Type Surface Mount |
Packaging Tube | Termination Style Gull Wing |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable No |
Number of Positions 1 | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 100mA | Body Material Polyphenylene Sulfide (PPS) |
Voltage Rating 6VDC | Length 0.156" (3.96mm) |
Actuator Type Slide (Standard) | Electrical Life 1,000 Cycles |
Actuator Level Raised | Base Product Number |
Contact Material Copper Alloy |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFS-0102TB | Nidec Components | 7 260 | 563-CFS-0102CT-ND | 20,37000 Kč | Parametric Equivalent |
| CFS-0103MB | Nidec Components | 0 | 563-CFS-0103MB-ND | 18,03780 Kč | Parametric Equivalent |
| CFS-0103TB | Nidec Components | 2 633 | 563-CFS-0103CT-ND | 20,37000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,51000 Kč | 27,51 Kč |
| 10 | 23,39200 Kč | 233,92 Kč |
| 25 | 21,73720 Kč | 543,43 Kč |
| 118 | 19,10644 Kč | 2 254,56 Kč |
| 354 | 17,44969 Kč | 6 177,19 Kč |
| 590 | 16,75036 Kč | 9 882,71 Kč |
| 1 062 | 16,00435 Kč | 16 996,62 Kč |
| 2 596 | 14,99052 Kč | 38 915,39 Kč |
| 5 074 | 14,32396 Kč | 72 679,77 Kč |
| Unit Price without VAT: | 27,51000 Kč |
|---|---|
| Unit Price with VAT: | 33,28710 Kč |










