
CLM2D-GPC-CA0E0793 | |
|---|---|
DigiKey Part Number | 90-CLM2D-GPC-CA0E0793TR-ND - Tape & Reel (TR) 90-CLM2D-GPC-CA0E0793CT-ND - Cut Tape (CT) 90-CLM2D-GPC-CA0E0793DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLM2D-GPC-CA0E0793 |
Description | LED GREEN DIFFUSED 4PLCC SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Green 528nm LED Indication - Discrete 2.9V 4-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 2.45mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.9V | |
Current - Test | 20mA | |
Viewing Angle | 30° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 4-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 3.65mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 4,15800 Kč | 41,58 Kč |
| 100 | 3,58230 Kč | 358,23 Kč |
| 500 | 3,22740 Kč | 1 613,70 Kč |
| 1 000 | 3,08482 Kč | 3 084,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 300 | 4,03162 Kč | 9 272,73 Kč |
| 57 500 | 2,89772 Kč | 166 618,90 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |








