



ASE1D-2M-10-Z | |
|---|---|
DigiKey Part Number | 563-1151-ND |
Manufacturer | |
Manufacturer Product Number | ASE1D-2M-10-Z |
Description | SWITCH SLIDE SPDT 50MA 60V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Slide Switch SPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ASE1D-2M-10-Z Models |
Category | Actuator Type Standard |
Manufacturer Nidec Components | Actuator Length 2.80mm |
Series | Contact Finish Gold |
Packaging Tray | Mounting Type Through Hole |
Part Status Active | Termination Style PC Pin |
Circuit SPDT | Features Washable |
Contact Timing Non-Shorting (BBM) | Operating Temperature -20°C ~ 85°C |
Switch Function On-On | Switch Travel 2.20mm |
Current Rating (Amps) 50mA (AC/DC) | Electrical Life 10,000 Cycles |
Voltage Rating - AC 60 V | Operating Force 70 ~ 500gf |
Voltage Rating - DC 60 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,21000 Kč | 59,21 Kč |
| 10 | 49,76500 Kč | 497,65 Kč |
| 25 | 46,13680 Kč | 1 153,42 Kč |
| 100 | 41,09730 Kč | 4 109,73 Kč |
| 300 | 37,60323 Kč | 11 280,97 Kč |
| 500 | 36,14512 Kč | 18 072,56 Kč |
| 1 000 | 34,33845 Kč | 34 338,45 Kč |
| 2 500 | 32,24789 Kč | 80 619,72 Kč |
| 5 000 | 30,88058 Kč | 154 402,90 Kč |
| Unit Price without VAT: | 59,21000 Kč |
|---|---|
| Unit Price with VAT: | 71,64410 Kč |











