




600SP1S2M1R | |
|---|---|
DigiKey Part Number | EG5828-ND |
Manufacturer | |
Manufacturer Product Number | 600SP1S2M1R |
Description | SWITCH SLIDE SPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Slide Switch SPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 600SP1S2M1R Models |
Category | Actuator Length 2.81mm |
Manufacturer E-Switch | Contact Material Copper Alloy |
Series | Contact Finish Gold |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Style PC Pin |
Circuit SPDT | Features Epoxy Sealed Terminals, IP67 |
Contact Timing Not Specified | Operating Temperature -40°C ~ 80°C |
Switch Function On-On | Actuator Material Polybutylene Terephthalate (PBT) |
Current Rating (Amps) 0.4VA (AC/DC) | Switch Travel 4.00mm |
Voltage Rating - AC 20 V | Mechanical Life 20,000 Cycles |
Voltage Rating - DC 20 V | Electrical Life 20,000 Cycles |
Actuator Type Standard | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,33000 Kč | 74,33 Kč |
| 10 | 62,25900 Kč | 622,59 Kč |
| 25 | 57,69400 Kč | 1 442,35 Kč |
| 126 | 50,44683 Kč | 6 356,30 Kč |
| 252 | 47,72460 Kč | 12 026,60 Kč |
| 504 | 45,25403 Kč | 22 808,03 Kč |
| 1 008 | 43,03486 Kč | 43 379,14 Kč |
| 2 520 | 40,47623 Kč | 102 000,10 Kč |
| 5 040 | 38,80801 Kč | 195 592,37 Kč |
| Unit Price without VAT: | 74,33000 Kč |
|---|---|
| Unit Price with VAT: | 89,93930 Kč |


