



8Y2021-Z | |
|---|---|
DigiKey Part Number | 563-1389-ND |
Manufacturer | |
Manufacturer Product Number | 8Y2021-Z |
Description | SWITCH PUSHBUTTON DPDT 6A 125V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard Panel Mount, Rear |
Datasheet | Datasheet |
EDA/CAD Models | 8Y2021-Z Models |
Category | Voltage Rating - AC 125 V |
Mfr | Voltage Rating - DC 30 V |
Series | Actuator Type Plunger for Cap |
Packaging Bulk | Actuator Marking No Marking |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount, Rear | Panel Cutout Dimensions Circular - 12.50mm Dia |
Type Standard | Operating Temperature -30°C ~ 85°C |
Circuit | Electrical Life 25,000 Cycles |
Switch Function On-Mom | Base Product Number |
Current Rating (Amps) 6A (AC), 4A (DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 292,71000 Kč | 292,71 Kč |
| 10 | 252,71100 Kč | 2 527,11 Kč |
| 25 | 238,27680 Kč | 5 956,92 Kč |
| 50 | 227,89120 Kč | 11 394,56 Kč |
| 100 | 217,94030 Kč | 21 794,03 Kč |
| 250 | 205,42680 Kč | 51 356,70 Kč |
| 500 | 197,90616 Kč | 98 953,08 Kč |
| Unit Price without VAT: | 292,71000 Kč |
|---|---|
| Unit Price with VAT: | 354,17910 Kč |




