
140000470051 | |
|---|---|
DigiKey Part Number | 140000470051-ND |
Manufacturer | |
Manufacturer Product Number | 140000470051 |
Description | CAP PUSHBUTTON ROUND BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Round Pushbutton Switch Cap Black Snap Fit |
Datasheet | Datasheet |
Category | Shape Round |
Manufacturer Nidec Components | Color Black |
Series | Illumination Non-Illuminated |
Packaging Bulk | For Use With/Related Products 8Y Series |
Part Status Active | Mounting Type Snap Fit |
Switch Type Pushbutton | Size 9.00mm Dia x 3.50mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 10,26170 Kč | 1 026,17 Kč |
| Unit Price without VAT: | 10,26170 Kč |
|---|---|
| Unit Price with VAT: | 12,41666 Kč |




