Toggle Switch SPDT Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Toggle Switch SPDT Panel Mount
8A1012-Z
8A1012-Z

8A1012-Z

DigiKey Part Number
563-1629-ND
Manufacturer
Manufacturer Product Number
8A1012-Z
Description
SWITCH TOGGLE SPDT 6A 125V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Toggle Switch SPDT Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Standard Round
Mfr
Actuator Length
10.50mm
Series
Illumination
Non-Illuminated
Packaging
Bulk
Termination Style
PC Pin
Part Status
Active
Panel Cutout Dimensions
Circular - 6.50mm Dia
Mounting Type
Panel Mount
Bushing Thread
1/4-40
Circuit
Features
Sealed - Flux Protection
Switch Function
Operating Temperature
-30°C ~ 85°C
Current Rating (Amps)
6A (AC), 4A (DC)
Electrical Life
50,000 Cycles
Voltage Rating - AC
125 V
Base Product Number
Voltage Rating - DC
30 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 437
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1106,15000 Kč106,15 Kč
1091,61800 Kč916,18 Kč
2586,40000 Kč2 160,00 Kč
5082,64620 Kč4 132,31 Kč
10079,05070 Kč7 905,07 Kč
25074,52588 Kč18 631,47 Kč
50071,26950 Kč35 634,75 Kč
1 00068,14973 Kč68 149,73 Kč
Manufacturers Standard Package
Unit Price without VAT:106,15000 Kč
Unit Price with VAT:128,44150 Kč