S-2051
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
S-2051
S-2051
S-2051

S-2051

DigiKey Part Number
563-1086-ND
Manufacturer
Manufacturer Product Number
S-2051
Description
SWITCH ROTARY DIP SP4T 0.1A 5V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Dip Switch SP4T 4 Position Through Hole, Right Angle Rotary for Tool Actuator 100mA 5VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nidec Components Corporation
Series
Packaging
Bulk
Part Status
Active
Circuit
SP4T
Number of Positions
4
Current Rating (Amps)
100mA
Voltage Rating
5VDC
Actuator Type
Rotary for Tool
Actuator Level
Flush, Recessed
Contact Material
Copper Alloy
Contact Finish
Gold
Height Above Board
0.394" (10.00mm)
Mounting Type
Through Hole, Right Angle
Termination Style
PC Pin
Pitch
0.100" (2.54mm), Full
Washable
Yes
Features
-
Operating Temperature
-25°C ~ 70°C
Body Material
Polybutylene Terephthalate (PBT)
Length
0.394" (10.00mm)
Mechanical Life
-
Electrical Life
500 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 688
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1108,94000 Kč108,94 Kč
1090,90200 Kč909,02 Kč
2584,21160 Kč2 105,29 Kč
10075,09420 Kč7 509,42 Kč
25069,85964 Kč17 464,91 Kč
50066,34022 Kč33 170,11 Kč
1 00063,19655 Kč63 196,55 Kč
2 50059,59080 Kč148 977,00 Kč
Manufacturers Standard Package
Unit Price without VAT:108,94000 Kč
Unit Price with VAT:131,81740 Kč