




G2R-1-E DC5 | |
|---|---|
DigiKey Part Number | 39-G2R-1-EDC5-ND |
Manufacturer | |
Manufacturer Product Number | G2R-1-E DC5 |
Description | RELAY GEN PURPOSE SPDT 16A 5V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 5VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G2R-1-E DC5 Models |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Flux Protection |
Series | Must Operate Voltage 3.5 VDC |
Packaging Tray | Must Release Voltage 0.75 VDC |
Part Status Active | Operate Time 15 ms |
Mounting Type | Release Time 5 ms |
Coil Voltage | Operating Temperature -40°C ~ 70°C |
Contact Form SPDT (1 Form C) | Contact Material Silver Alloy |
Contact Rating (Current) 16 A | Approval Agency CSA, TUV, UR, VDE |
Switching Voltage 380VAC, 125VDC - Max | Relay Type |
Load - Max Switching 6080VA, 2000W | Coil Resistance 47 Ohms |
Coil Current 106 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 136,28000 Kč | 136,28 Kč |
| 10 | 121,36800 Kč | 1 213,68 Kč |
| 25 | 115,90880 Kč | 2 897,72 Kč |
| 50 | 111,93200 Kč | 5 596,60 Kč |
| 100 | 108,09350 Kč | 10 809,35 Kč |
| 300 | 102,27007 Kč | 30 681,02 Kč |
| 500 | 99,66826 Kč | 49 834,13 Kč |
| 1 000 | 96,24181 Kč | 96 241,81 Kč |
| Unit Price without VAT: | 136,28000 Kč |
|---|---|
| Unit Price with VAT: | 164,89880 Kč |


