Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar




UZT1H010MCL1GB | |
|---|---|
DigiKey Part Number | 493-10179-2-ND - Tape & Reel (TR) 493-10179-1-ND - Cut Tape (CT) 493-10179-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UZT1H010MCL1GB |
Description | CAP ALUM 1UF 20% 50V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UZT1H010MCL1GB Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 5.4 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 8.1 mA @ 10 kHz |
Part Status Active | Size / Dimension 0.157" Dia (4.00mm) |
Capacitance | Height - Seated (Max) 0.181" (4.60mm) |
Tolerance ±20% | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UZG1H010MCL1GB | Nichicon | 2 520 | 493-10065-1-ND | 19,11000 Kč | Direct |
| EEE-FC1H1R0R | Panasonic Industry | 19 885 | PCE4014CT-ND | 8,19000 Kč | Similar |
| EEE-HA1H1R0AR | Panasonic Industry | 3 025 | PCE4670CT-ND | 7,77000 Kč | Similar |
| EEE-HA1H1R0R | Panasonic Industry | 23 696 | PCE4212CT-ND | 6,51000 Kč | Similar |
| EEE-HB1H1R0AR | Panasonic Industry | 1 433 | PCE4760CT-ND | 8,19000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,01000 Kč | 17,01 Kč |
| 10 | 10,70900 Kč | 107,09 Kč |
| 50 | 8,05060 Kč | 402,53 Kč |
| 100 | 7,20860 Kč | 720,86 Kč |
| 500 | 5,75472 Kč | 2 877,36 Kč |
| 1 000 | 5,29633 Kč | 5 296,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,91542 Kč | 9 830,84 Kč |
| 4 000 | 4,59877 Kč | 18 395,08 Kč |
| 6 000 | 4,43905 Kč | 26 634,30 Kč |
| 10 000 | 4,26100 Kč | 42 610,00 Kč |
| 14 000 | 4,15637 Kč | 58 189,18 Kč |
| 20 000 | 4,05531 Kč | 81 106,20 Kč |
| Unit Price without VAT: | 17,01000 Kč |
|---|---|
| Unit Price with VAT: | 20,58210 Kč |









