



UWR1E100MCL1GB | |
|---|---|
DigiKey Part Number | 493-17501-2-ND - Tape & Reel (TR) 493-17501-1-ND - Cut Tape (CT) 493-17501-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWR1E100MCL1GB |
Description | CAP ALUM 10UF 20% 25V SMD |
Customer Reference | |
Detailed Description | 10 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UWR1E100MCL1GB Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 27 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 40.5 mA @ 10 kHz |
Part Status Obsolete | Size / Dimension 0.157" Dia (4.00mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UUD1E100MCL1GS | Nichicon | 24 304 | 493-2268-1-ND | 9,03000 Kč | Direct |
| UCD1E100MCL1GS | Nichicon | 37 062 | 493-6375-1-ND | 8,40000 Kč | MFR Recommended |
| UCL1E100MCL1GS | Nichicon | 1 606 | 493-3931-1-ND | 10,71000 Kč | Upgrade |
| UCL1V100MCL6GS | Nichicon | 2 238 | 493-3947-1-ND | 10,71000 Kč | Upgrade |
| UCM1H100MCL6GS | Nichicon | 3 965 | 493-16430-1-ND | 10,71000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 10 | 4,17900 Kč | 41,79 Kč |
| 50 | 3,05320 Kč | 152,66 Kč |
| 100 | 2,69400 Kč | 269,40 Kč |
| 500 | 2,06998 Kč | 1 034,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 4,13700 Kč | 41,37 Kč |
| 50 | 2,96920 Kč | 148,46 Kč |
| 100 | 2,60590 Kč | 260,59 Kč |
| 500 | 1,99188 Kč | 995,94 Kč |
| 1 000 | 1,80016 Kč | 1 800,16 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |

