10 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Doctor Capacitor Episode Three: Failure Modes
Doctor Capacitor Episode Two: Terms

UCL1E100MCL1GS

DigiKey Part Number
493-3931-2-ND - Tape & Reel (TR)
493-3931-1-ND - Cut Tape (CT)
493-3931-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCL1E100MCL1GS
Description
CAP ALUM 10UF 20% 25V SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UCL1E100MCL1GS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
80 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
160 mA @ 100 kHz
Part Status
Active
Impedance
850 mOhms
Capacitance
Size / Dimension
0.157" Dia (4.00mm)
Tolerance
±20%
Height - Seated (Max)
0.228" (5.80mm)
Voltage - Rated
25 V
Surface Mount Land Size
0.169" L x 0.169" W (4.30mm x 4.30mm)
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can - SMD
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (23)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UCD1V100MCL6GSNichicon4 482493-6419-1-ND9,45000 KčUpgrade
UCM1H100MCL6GSNichicon3 965493-16430-1-ND10,71000 KčUpgrade
UCD1E100MCL1GSNichicon37 062493-6375-1-ND8,40000 KčSimilar
UWD1E100MCL1GSNichicon1 513493-6289-1-ND9,66000 KčSimilar
UCL1V100MCL6GSNichicon2 238493-3947-1-ND10,71000 KčParametric Equivalent
In-Stock: 1 606
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,71000 Kč10,71 Kč
106,65600 Kč66,56 Kč
504,92620 Kč246,31 Kč
1004,37600 Kč437,60 Kč
5003,42394 Kč1 711,97 Kč
1 0003,12324 Kč3 123,24 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0002,87295 Kč5 745,90 Kč
4 0002,66486 Kč10 659,44 Kč
6 0002,55987 Kč15 359,22 Kč
10 0002,44280 Kč24 428,00 Kč
14 0002,37399 Kč33 235,86 Kč
20 0002,30751 Kč46 150,20 Kč
Manufacturers Standard Package
Unit Price without VAT:10,71000 Kč
Unit Price with VAT:12,95910 Kč