



UWG1C100MCL1GB | |
|---|---|
DigiKey Part Number | 493-9741-2-ND - Tape & Reel (TR) 493-9741-1-ND - Cut Tape (CT) 493-9741-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWG1C100MCL1GB |
Description | CAP ALUM 10UF 20% 16V SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 10 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UWG1C100MCL1GB Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 30 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 60 mA @ 100 kHz |
Part Status Active | Impedance 3 Ohms |
Capacitance | Size / Dimension 0.157" Dia (4.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.213" (5.40mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
Lifetime @ Temp. 1000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCD1C100MCL1GS | Nichicon | 5 006 | 493-6361-1-ND | 8,61000 Kč | Similar |
| UCL1C100MCL1GS | Nichicon | 1 858 | 493-3913-1-ND | 10,71000 Kč | Similar |
| AFK106M16B12T-F | Cornell Dubilier Knowles | 6 886 | 338-2131-1-ND | 18,90000 Kč | Similar |
| EEE-FK1C100AR | Panasonic Industry | 5 667 | PCE4394CT-ND | 9,87000 Kč | Similar |
| EEE-FK1C100R | Panasonic Industry | 32 466 | PCE3782CT-ND | 8,19000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,08000 Kč | 10,08 Kč |
| 10 | 6,15200 Kč | 61,52 Kč |
| 50 | 4,54820 Kč | 227,41 Kč |
| 100 | 4,03160 Kč | 403,16 Kč |
| 500 | 3,14424 Kč | 1 572,12 Kč |
| 1 000 | 2,86392 Kč | 2 863,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,63053 Kč | 5 261,06 Kč |
| 4 000 | 2,43645 Kč | 9 745,80 Kč |
| 6 000 | 2,33848 Kč | 14 030,88 Kč |
| 10 000 | 2,22930 Kč | 22 293,00 Kč |
| 14 000 | 2,16510 Kč | 30 311,40 Kč |
| 20 000 | 2,10310 Kč | 42 062,00 Kč |
| Unit Price without VAT: | 10,08000 Kč |
|---|---|
| Unit Price with VAT: | 12,19680 Kč |

