



UWF1C101MCL1GS | |
|---|---|
DigiKey Part Number | 493-9710-2-ND - Tape & Reel (TR) 493-9710-1-ND - Cut Tape (CT) 493-9710-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWF1C101MCL1GS |
Description | CAP ALUM 100UF 20% 16V SMD |
Customer Reference | |
Detailed Description | 100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UWF1C101MCL1GS Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 75 mA @ 120 Hz |
Series | Ripple Current @ High Frequency 150 mA @ 100 kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Impedance 800 mOhms |
Part Status Obsolete | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance | Height - Seated (Max) 0.256" (6.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCD1C101MCL1GS | Nichicon | 17 215 | 493-6362-1-ND | 8,61000 Kč | Similar |
| UCL1C101MCL1GS | Nichicon | 5 479 | 493-3919-1-ND | 12,60000 Kč | Similar |
| UCL1C101MCL6GS | Nichicon | 8 551 | 493-3920-1-ND | 14,49000 Kč | Similar |
| UUD1C101MCL1GS | Nichicon | 459 600 | 493-2262-1-ND | 9,87000 Kč | Similar |
| UWD1C101MCL1GS | Nichicon | 11 083 | 493-6286-1-ND | 10,71000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,39782 Kč | 4 397,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,33000 Kč | 15,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,12000 Kč | 15,12 Kč |
| 10 | 9,13400 Kč | 91,34 Kč |
| 50 | 6,75300 Kč | 337,65 Kč |
| 100 | 6,01590 Kč | 601,59 Kč |
| 500 | 4,75730 Kč | 2 378,65 Kč |
| Unit Price without VAT: | 15,12000 Kč |
|---|---|
| Unit Price with VAT: | 18,29520 Kč |

