UVZ1C100MDD is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 3 494
Unit Price: 5,83000 Kč
Datasheet

Upgrade


Rubycon
In Stock: 2 185
Unit Price: 5,26000 Kč
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 0
Unit Price: 5,62000 Kč
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 6 045
Unit Price: 5,89000 Kč
Datasheet

Upgrade


Chemi-Con
In Stock: 43
Unit Price: 8,21000 Kč
Datasheet

Similar


Rubycon
In Stock: 5 762
Unit Price: 4,84000 Kč
Datasheet

Similar


CORNELL DUBILIER KNOWLES
In Stock: 64 128
Unit Price: 5,89000 Kč
Datasheet

Similar


Rubycon
In Stock: 6 650
Unit Price: 4,84000 Kč
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: 5,83000 Kč
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: 5,41000 Kč
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: 5,20000 Kč
Datasheet

Similar


Panasonic Electronic Components
In Stock: 5 949
Unit Price: 5,26000 Kč
Datasheet

Similar


Chemi-Con
In Stock: 1 311
Unit Price: 10,10000 Kč
Datasheet
UVZ Series 5mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UVZ Series 5mm
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UVZ1C100MDD

DigiKey Part Number
493-1279-ND
Manufacturer
Manufacturer Product Number
UVZ1C100MDD
Description
CAP ALUM 10UF 20% 16V RADIAL TH
Customer Reference
Detailed Description
10 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UVZ1C100MDD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
35 mA @ 120 Hz
Ripple Current @ High Frequency
70 mA @ 10 kHz
Lead Spacing
0.079" (2.00mm)
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes