



UVY1E471MPD1TD | |
|---|---|
DigiKey Part Number | 493-12908-1-ND - Cut Tape (CT) 493-12908-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVY1E471MPD1TD |
Description | CAP ALUM 470UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVY1E471MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 380 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 570 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| URZ1E471MPD1TD | Nichicon | 607 | 493-11953-1-ND | 19,95000 Kč | Direct |
| UKA1E471MPD1TD | Nichicon | 1 503 | 493-4654-1-ND | 28,77000 Kč | Parametric Equivalent |
| UPA1E471MPD6 | Nichicon | 3 031 | UPA1E471MPD6-ND | 19,95000 Kč | Parametric Equivalent |
| UPA1E471MPD6TD | Nichicon | 5 945 | 493-4907-1-ND | 16,59000 Kč | Parametric Equivalent |
| UVY1E471MPD | Nichicon | 2 215 | 493-16166-ND | 13,44000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,06000 Kč | 18,06 Kč |
| 10 | 11,38100 Kč | 113,81 Kč |
| 50 | 8,57140 Kč | 428,57 Kč |
| 100 | 7,68110 Kč | 768,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 6,14864 Kč | 3 074,32 Kč |
| 1 000 | 5,66547 Kč | 5 665,47 Kč |
| 1 500 | 5,42141 Kč | 8 132,11 Kč |
| 2 500 | 5,14930 Kč | 12 873,25 Kč |
| 3 500 | 4,98937 Kč | 17 462,80 Kč |
| 5 000 | 4,83487 Kč | 24 174,35 Kč |
| Unit Price without VAT: | 18,06000 Kč |
|---|---|
| Unit Price with VAT: | 21,85260 Kč |

