47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UVR1V470MDD1TA

DigiKey Part Number
493-5930-1-ND - Cut Tape (CT)
493-5930-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UVR1V470MDD1TA
Description
CAP ALUM 47UF 20% 35V RADIAL TH
Customer Reference
Detailed Description
47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UVR1V470MDD1TA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
130 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
260 mA @ 10 kHz
Part Status
Obsolete
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.197" Dia (5.00mm)
Tolerance
±20%
Height - Seated (Max)
0.492" (12.50mm)
Voltage - Rated
35 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECA-1VM470BPanasonic Industry10 10010-ECA-1VM470BCT-ND5,25000 KčParametric Equivalent
In-Stock: 698
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
15,67000 Kč5,67 Kč
103,42300 Kč34,23 Kč
502,47780 Kč123,89 Kč
1002,17540 Kč217,54 Kč
5001,65632 Kč828,16 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
4 0001,19510 Kč4 780,40 Kč
Unit Price without VAT:5,67000 Kč
Unit Price with VAT:6,86070 Kč