1000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UVR1J102MHD

DigiKey Part Number
493-1129-ND
Manufacturer
Manufacturer Product Number
UVR1J102MHD
Description
CAP ALUM 1000UF 20% 63V RADIAL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UVR1J102MHD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.3 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.495 A @ 10 kHz
Part Status
Active
Lead Spacing
0.295" (7.50mm)
Capacitance
Size / Dimension
0.630" Dia (16.00mm)
Tolerance
±20%
Height - Seated (Max)
1.063" (27.00mm)
Voltage - Rated
63 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UFW1J102MHD1TNNichicon1 106493-11024-1-ND43,05000 KčParametric Equivalent
UKW1J102MHD1TNNichicon139493-10723-1-ND58,37000 KčParametric Equivalent
UVK1J102MHDNichicon501493-17335-ND37,80000 KčParametric Equivalent
UVK1J102MHD1TNNichicon500493-12585-1-ND37,80000 KčParametric Equivalent
UVR1J102MHD1CANichicon441UVR1J102MHD1CA-ND34,86000 KčParametric Equivalent
In-Stock: 10 001
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
132,13000 Kč32,13 Kč
1020,80900 Kč208,09 Kč
5016,04660 Kč802,33 Kč
10014,54110 Kč1 454,11 Kč
50011,94618 Kč5 973,09 Kč
1 00011,12873 Kč11 128,73 Kč
2 50010,25652 Kč25 641,30 Kč
5 0009,72531 Kč48 626,55 Kč
Manufacturers Standard Package
Unit Price without VAT:32,13000 Kč
Unit Price with VAT:38,87730 Kč