



UVK2A220MED1TD | |
|---|---|
DigiKey Part Number | 493-12604-1-ND - Cut Tape (CT) 493-12604-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVK2A220MED1TD |
Description | CAP ALUM 22UF 20% 100V RADIAL TH |
Customer Reference | |
Detailed Description | 22 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVK2A220MED1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 130 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 260 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UVR2A220MED1TD | Nichicon | 480 | 493-12815-1-ND | 2,99000 Kč | Parametric Equivalent |
| 100PK22MEFCT16.3X11 | Rubycon | 0 | 100PK22MEFCT16.3X11-ND | 0,71833 Kč | Parametric Equivalent |
| 226CKS100M | CORNELL DUBILIER KNOWLES | 0 | 226CKS100M-ND | 0,83206 Kč | Parametric Equivalent |
| ECA-2AM220 | Panasonic Industry | 10 213 | P5310-ND | 3,09000 Kč | Parametric Equivalent |
| ECA-2AM220I | Panasonic Industry | 1 990 | 10-ECA-2AM220ICT-ND | 3,18000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 10 | 4,17900 Kč | 41,79 Kč |
| 50 | 3,05320 Kč | 152,66 Kč |
| 100 | 2,69400 Kč | 269,40 Kč |
| 500 | 2,06998 Kč | 1 034,99 Kč |
| 1 000 | 1,87302 Kč | 1 873,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,52246 Kč | 6 089,84 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |

