



UUQ1V100MCL1GB | |
|---|---|
DigiKey Part Number | UUQ1V100MCL1GTR-ND - Tape & Reel (TR) UUQ1V100MCL1GCT-ND - Cut Tape (CT) UUQ1V100MCL1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUQ1V100MCL1GB |
Description | CAP ALUM 10UF 20% 35V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 10 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUQ1V100MCL1GB Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 25 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 37.5 mA @ 10 kHz |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.213" (5.40mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Lifetime @ Temp. 1000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UUD1V100MCL1GS | Nichicon | 5 926 | 493-2282-1-ND | 9,66000 Kč | Upgrade |
| UWT1V100MCL1GB | Nichicon | 2 725 | 493-2198-1-ND | 7,35000 Kč | Parametric Equivalent |
| UWZ1V100MCL1GB | Nichicon | 2 034 | 493-9949-1-ND | 8,82000 Kč | Parametric Equivalent |
| 106AXZ035M | CORNELL DUBILIER KNOWLES | 59 420 | 1572-1282-1-ND | 12,60000 Kč | Upgrade |
| EDH106M035A9DAA | KEMET | 230 | 399-EDH106M035A9DAACT-ND | 7,98000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,55000 Kč | 11,55 Kč |
| 10 | 7,20200 Kč | 72,02 Kč |
| 50 | 5,33340 Kč | 266,67 Kč |
| 100 | 4,74340 Kč | 474,34 Kč |
| 500 | 3,72336 Kč | 1 861,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,40126 Kč | 3 401,26 Kč |
| 2 000 | 3,13332 Kč | 6 266,64 Kč |
| 3 000 | 2,99802 Kč | 8 994,06 Kč |
| 5 000 | 2,84712 Kč | 14 235,60 Kč |
| 7 000 | 2,75845 Kč | 19 309,15 Kč |
| 10 000 | 2,67275 Kč | 26 727,50 Kč |
| Unit Price without VAT: | 11,55000 Kč |
|---|---|
| Unit Price with VAT: | 13,97550 Kč |

