



UUD1V101MNL1GS | |
|---|---|
DigiKey Part Number | 493-2290-2-ND - Tape & Reel (TR) 493-2290-1-ND - Cut Tape (CT) 493-2290-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUD1V101MNL1GS |
Description | CAP ALUM 100UF 20% 35V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUD1V101MNL1GS Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 225 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 450 mA @ 100 kHz |
Part Status Active | Impedance 170 mOhms |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCD1V101MNL1GS | Nichicon | 89 712 | 493-6186-1-ND | 12,72000 Kč | Direct |
| UWD1V101MCL1GS | Nichicon | 3 335 | 493-9685-1-ND | 14,39000 Kč | Direct |
| UCD1H101MNL1GS | Nichicon | 15 938 | 493-6388-1-ND | 15,64000 Kč | Upgrade |
| UCD1V101MCL6GS | Nichicon | 38 507 | 493-6420-1-ND | 11,89000 Kč | Similar |
| UWG1V101MNL1GS | Nichicon | 179 | 493-6320-1-ND | 21,06000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,14000 Kč | 13,14 Kč |
| 10 | 8,21700 Kč | 82,17 Kč |
| 50 | 6,11480 Kč | 305,74 Kč |
| 100 | 5,45160 Kč | 545,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,30500 Kč | 2 152,50 Kč |
| 1 000 | 3,94273 Kč | 3 942,73 Kč |
| 1 500 | 3,75983 Kč | 5 639,74 Kč |
| 2 500 | 3,55595 Kč | 8 889,88 Kč |
| 3 500 | 3,43603 Kč | 12 026,11 Kč |
| 5 000 | 3,32015 Kč | 16 600,75 Kč |
| Unit Price without VAT: | 13,14000 Kč |
|---|---|
| Unit Price with VAT: | 15,89940 Kč |

