



UUD1H470MCL1GS | |
|---|---|
DigiKey Part Number | 493-2303-2-ND - Tape & Reel (TR) 493-2303-1-ND - Cut Tape (CT) 493-2303-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUD1H470MCL1GS |
Description | CAP ALUM 47UF 20% 50V SMD |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUD1H470MCL1GS Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 92.5 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 185 mA @ 100 kHz |
Part Status Active | Impedance 680 mOhms |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.315" (8.00mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCD1H470MCL1GS | Nichicon | 384 090 | 493-6183-1-ND | 0,47000 Kč | Direct |
| UWD1H470MCL1GS | Nichicon | 11 706 | 493-9681-1-ND | 0,48000 Kč | Direct |
| UWG1H470MNL1GS | Nichicon | 453 | 493-6319-1-ND | 0,83000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,55000 Kč | 11,55 Kč |
| 10 | 7,18100 Kč | 71,81 Kč |
| 50 | 5,32500 Kč | 266,25 Kč |
| 100 | 4,73500 Kč | 473,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 3,43901 Kč | 3 095,11 Kč |
| 1 800 | 3,16405 Kč | 5 695,29 Kč |
| 2 700 | 3,02511 Kč | 8 167,80 Kč |
| 4 500 | 2,87019 Kč | 12 915,85 Kč |
| 6 300 | 2,77913 Kč | 17 508,52 Kč |
| 9 000 | 2,69115 Kč | 24 220,35 Kč |
| Unit Price without VAT: | 11,55000 Kč |
|---|---|
| Unit Price with VAT: | 13,97550 Kč |

