



UUD1E221MNL1GS | |
|---|---|
DigiKey Part Number | 493-2278-2-ND - Tape & Reel (TR) 493-2278-1-ND - Cut Tape (CT) 493-2278-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUD1E221MNL1GS |
Description | CAP ALUM 220UF 20% 25V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUD1E221MNL1GS Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 225 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 450 mA @ 100 kHz |
Part Status Active | Impedance 170 mOhms |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35TLV220M8X10.5 | Rubycon | 2 359 | 1189-2105-1-ND | 20,58000 Kč | Upgrade |
| EEE-FT1H221GP | Panasonic Industry | 17 | PCE5120CT-ND | 27,30000 Kč | Upgrade |
| AFK227M25F24T-F | Cornell Dubilier Knowles | 56 798 | 338-2171-1-ND | 31,50000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,49000 Kč | 14,49 Kč |
| 10 | 9,02900 Kč | 90,29 Kč |
| 50 | 6,75300 Kč | 337,65 Kč |
| 100 | 6,02850 Kč | 602,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,77788 Kč | 2 388,94 Kč |
| 1 000 | 4,38354 Kč | 4 383,54 Kč |
| 1 500 | 4,18434 Kč | 6 276,51 Kč |
| 2 500 | 3,96216 Kč | 9 905,40 Kč |
| 3 500 | 3,83153 Kč | 13 410,35 Kč |
| 5 000 | 3,70531 Kč | 18 526,55 Kč |
| Unit Price without VAT: | 14,49000 Kč |
|---|---|
| Unit Price with VAT: | 17,53290 Kč |

