2200 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2200 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

URS1V222MHD

DigiKey Part Number
493-17686-ND
Manufacturer
Manufacturer Product Number
URS1V222MHD
Description
CAP ALUM 2200UF 20% 35V RADIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
2200 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
URS1V222MHD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.56 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.794 A @ 10 kHz
Part Status
Active
Lead Spacing
0.295" (7.50mm)
Capacitance
Size / Dimension
0.709" Dia (18.00mm)
Tolerance
±20%
Height - Seated (Max)
0.846" (21.50mm)
Voltage - Rated
35 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UKL1V222MHDNichicon200493-10528-ND83,36000 KčSimilar
UVK1V222MHDNichicon400493-16353-ND36,96000 KčSimilar
UVR1V222MHDNichicon15 631493-1086-ND30,03000 KčSimilar
ECA-1VM222Panasonic Industry15 787P5170-ND38,43000 KčSimilar
ECA-1VM222BPanasonic Industry1 097P19550CT-ND39,06000 KčSimilar
In-Stock: 300
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
140,53000 Kč40,53 Kč
1026,43600 Kč264,36 Kč
5020,56960 Kč1 028,48 Kč
40015,89758 Kč6 359,03 Kč
80014,83325 Kč11 866,60 Kč
1 20014,29614 Kč17 155,37 Kč
2 80013,34573 Kč37 368,04 Kč
5 20012,77587 Kč66 434,52 Kč
Manufacturers Standard Package
Unit Price without VAT:40,53000 Kč
Unit Price with VAT:49,04130 Kč