



UPW2G220MHD1TN | |
|---|---|
DigiKey Part Number | 493-12243-1-ND - Cut Tape (CT) 493-12243-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPW2G220MHD1TN |
Description | CAP ALUM 22UF 20% 400V RADIAL TH |
Customer Reference | |
Detailed Description | 22 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW2G220MHD1TN Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 110 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 176 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 8000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCS2W220MHD | Nichicon | 5 523 | 493-5884-ND | 33,58000 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,37000 Kč | 38,37 Kč |
| 10 | 25,06800 Kč | 250,68 Kč |
| 50 | 19,47060 Kč | 973,53 Kč |
| 100 | 17,70420 Kč | 1 770,42 Kč |
| Unit Price without VAT: | 38,37000 Kč |
|---|---|
| Unit Price with VAT: | 46,42770 Kč |

